Part Details for BTF3-13-17-1-C by TE Connectivity
Overview of BTF3-13-17-1-C by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTF3-13-17-1-C
BTF3-13-17-1-C CAD Models
BTF3-13-17-1-C Part Data Attributes
|
BTF3-13-17-1-C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTF3-13-17-1-C
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 17 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |