There are no models available for this part yet.
Overview of BTF1-21-21-1-B-SB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BTF1-21-21-1-B-SB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BTF1-21-21-1-B-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 I/II Circular Connectors 21 Shell Size Straight - Bulk (Alt: BTF1-21-21-1-B-SB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000006031973
|
Sager | Circular MIL Spec Backshells BTF1-21-21-1-B-SB | 0 |
|
Buy Now |
CAD Models for BTF1-21-21-1-B-SB by TE Connectivity
Part Data Attributes for BTF1-21-21-1-B-SB by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Associated Mil-Specs
|
MIL-DTL-38999
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Shell Sizes
|
21
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|