Part Details for BTF1-14-10-1-B-SB by TE Connectivity
Overview of BTF1-14-10-1-B-SB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTF1-14-10-1-B-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTF1-14-10-1-B-SB-ND
|
DigiKey | BTF1-14-10-1-B-SB Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.8350 | Buy Now |
DISTI #
BTF1-14-10-1-B-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 I/II Circular Connectors 14 Shell Size Straight - Bulk (Alt: BTF1-14-10-1-B-SB) Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$61.7974 / $108.0262 | Buy Now |
DISTI #
RYCBTF1-14-10-1-B-SB
|
Heilind Electronics | BTF1-14-10-1-B-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTF1-14-10-1-B-SB RoHS: Compliant | 0 |
|
$99.9100 / $266.6400 | Buy Now |
DISTI #
RYCBTF1-14-10-1-B-SB
|
Interstate Connecting Components | BTF1-14-10-1-B-SB | 0 |
|
Buy Now | |
DISTI #
000000000006031098
|
Sager | Circular MIL Spec Backshells BTF1-14-10-1-B-SB Min Qty: 1 | 0 |
|
$113.2800 / $125.4800 | Buy Now |
|
Master Electronics | BTF1-14-10-1-B-SB RoHS: Compliant | 0 |
|
$99.9100 / $266.6400 | Buy Now |
Part Details for BTF1-14-10-1-B-SB
BTF1-14-10-1-B-SB CAD Models
BTF1-14-10-1-B-SB Part Data Attributes
|
BTF1-14-10-1-B-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTF1-14-10-1-B-SB
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | STRAIGHT | |
Shell Sizes | 14 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for BTF1-14-10-1-B-SB
This table gives cross-reference parts and alternative options found for BTF1-14-10-1-B-SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTF1-14-10-1-B-SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BND41AB00-1410V | TE Connectivity | Check for Price | Connector Accessory | BTF1-14-10-1-B-SB vs BND41AB00-1410V |