Part Details for BTF1-14-05-1-ZB by TE Connectivity
Overview of BTF1-14-05-1-ZB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BTF1-14-05-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTF1-14-05-1-ZB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 I/II Circular Connectors 14 Shell Size Straight - Bulk (Alt: BTF1-14-05-1-ZB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for BTF1-14-05-1-ZB
BTF1-14-05-1-ZB CAD Models
BTF1-14-05-1-ZB Part Data Attributes
|
BTF1-14-05-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTF1-14-05-1-ZB
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 5 | |
Wire Size-Max |