There are no models available for this part yet.
Overview of BTF-2P-250125 by BUE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9121AI-1D1-33E25.012500 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | |
SiT9367AI-2E1-33E250.125000 | SiTime | 220 to 725 MHz, Low Jitter Differential XO |
Price & Stock for BTF-2P-250125 by BUE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 5 | 0 |
|
$39.9800 | Buy Now |