Part Details for BTE-090-03-L-D-A by Samtec Inc
Overview of BTE-090-03-L-D-A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTE-090-03-L-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTE-090-03-L-D-A-ND
|
DigiKey | CONN HDR 180POS SMD GOLD Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.1371 | Buy Now |
DISTI #
BTE-090-03-L-D-A
|
Avnet Americas | Conn Micro Terminal HDR 180 POS 0.8mm Solder ST SMD Tube - Rail/Tube (Alt: BTE-090-03-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$8.2700 / $12.8300 | Buy Now |
DISTI #
200-BTE09003LDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$5.7300 / $12.8300 | Order Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$6.1200 / $13.2800 | Buy Now |
DISTI #
000000000001106755
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$7.4200 / $12.8300 | Buy Now |
|
Master Electronics | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$6.1200 / $13.2800 | Buy Now |
Part Details for BTE-090-03-L-D-A
BTE-090-03-L-D-A CAD Models
BTE-090-03-L-D-A Part Data Attributes
|
BTE-090-03-L-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BTE-090-03-L-D-A
Samtec Inc
Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 |
Alternate Parts for BTE-090-03-L-D-A
This table gives cross-reference parts and alternative options found for BTE-090-03-L-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTE-090-03-L-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-182642 | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | BTE-090-03-L-D-A vs 61083-182642 |
61083-181549 | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | BTE-090-03-L-D-A vs 61083-181549 |
61083-183526LF | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | BTE-090-03-L-D-A vs 61083-183526LF |
61083-184529LF | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | BTE-090-03-L-D-A vs 61083-184529LF |
61083-182603 | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | BTE-090-03-L-D-A vs 61083-182603 |
4-1658025-3 | 180 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | TE's AMP | BTE-090-03-L-D-A vs 4-1658025-3 |
61083-183522LF | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | BTE-090-03-L-D-A vs 61083-183522LF |
61083-184523LF | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | BTE-090-03-L-D-A vs 61083-184523LF |
61083-184540 | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | BTE-090-03-L-D-A vs 61083-184540 |
61083-182403LF | Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | BTE-090-03-L-D-A vs 61083-182403LF |