Part Details for BTE-040-09-F-D-A-K by Samtec Inc
Overview of BTE-040-09-F-D-A-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for BTE-040-09-F-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTE-040-09-F-D-A-K-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 15 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.1193 | Buy Now |
DISTI #
BTE-040-09-F-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 80 POS 0.8mm Solder ST SMD - Rail/Tube (Alt: BTE-040-09-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.5600 / $10.1700 | Buy Now |
DISTI #
BTE-040-09-F-D-A-K
|
Avnet Americas | Conn Micro Terminal HDR 80 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: BTE-040-09-F-D-A-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-BTE04009FDAK
|
Mouser Electronics | Headers & Wire Housings 0.80 mm Basic Blade & Beam Terminal Strip | 0 |
|
$3.2300 / $10.1700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$4.8000 / $10.3400 | Buy Now |
DISTI #
000000000002662751
|
Sager | Headers & Wire Housings 0.80 mm Basic Blade & Beam Terminal Strip Min Qty: 1 | 0 |
|
$4.6000 / $8.0300 | Buy Now |
|
Master Electronics | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant | 0 |
|
$4.8000 / $10.3400 | Buy Now |
DISTI #
5cd8d59ecd7c1c4c3821e365
|
Samtec | 0.80 mm Basic Blade & Beam Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$3.2900 / $8.0300 | Buy Now |