Part Details for BTD3-18-10-1-ZB by TE Connectivity
Overview of BTD3-18-10-1-ZB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTD3306PW | Texas Instruments | Dual FET Bus Switch With Level Shifting 8-TSSOP -40 to 85 | |
SN74CBTD3306CDR | Texas Instruments | Dual FET Bus Switch With Level Shifting and -2 V Undershoot Protection 8-SOIC -40 to 85 | |
SN74CBTD3384PWRG4 | Texas Instruments | 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85 |
Price & Stock for BTD3-18-10-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTD3-18-10-1-ZB
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 18 Shell Size Right Angle - Bulk (Alt: BTD3-18-10-1-ZB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for BTD3-18-10-1-ZB
BTD3-18-10-1-ZB CAD Models
BTD3-18-10-1-ZB Part Data Attributes
|
BTD3-18-10-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTD3-18-10-1-ZB
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 10 | |
Wire Size-Max |