Part Details for BTD3-14-06-1-ZB-SB by TE Connectivity
Overview of BTD3-14-06-1-ZB-SB by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTD3-14-06-1-ZB-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BTD3-14-06-1-ZB-SB-ND
|
DigiKey | Connector Accessory, Aluminum Al Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$819.7700 | Buy Now |
DISTI #
844-BTD3-14-06-1-ZB-SB-ND
|
DigiKey | BTD3-14-06-1-ZB-SB Min Qty: 27 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$740.9085 | Buy Now |
DISTI #
BTD3-14-06-1-ZB-SB
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 14 Shell Size Right Angle - Bulk (Alt: BTD3-14-06-1-ZB-SB) Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$620.3292 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27 Package Multiple: 1 Lead time: 19 Weeks Container: Box | 0Box |
|
$715.2000 | Buy Now |
DISTI #
RYCBTD3-14-06-1-ZB-SB
|
Heilind Electronics | BTD3-14-06-1-ZB-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTD3-14-06-1-ZB-SB RoHS: Compliant |
26 Partner Stock |
|
$87.0400 / $129.9400 | Buy Now |
|
Onlinecomponents.com | BTD3-14-06-1-ZB-SB RoHS: Compliant | 0 |
|
$681.8000 / $2,001.0900 | Buy Now |
|
Onlinecomponents.com | BTD3-14-06-1-ZB-SB RoHS: Compliant | 0 |
|
$71.6600 / $150.1000 | Buy Now |
DISTI #
65697155
|
Verical | Band Backshell 90° 14 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$753.9400 / $768.7100 | Buy Now |
DISTI #
BTD314061ZBSB-0
|
TME | BTD3-14-06-1-ZB-SB Min Qty: 1 | 26 |
|
$688.0702 / $715.0566 | Buy Now |
Part Details for BTD3-14-06-1-ZB-SB
BTD3-14-06-1-ZB-SB CAD Models
BTD3-14-06-1-ZB-SB Part Data Attributes
|
BTD3-14-06-1-ZB-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTD3-14-06-1-ZB-SB
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 14 | |
Wire Size-Max |