Part Details for BTD3-14-04-1-ZB by TE Connectivity
Overview of BTD3-14-04-1-ZB by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BTD3-14-04-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTD3-14-04-1-ZB
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 14 Shell Size Right Angle - Bulk (Alt: BTD3-14-04-1-ZB) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 34 Weeks, 1 Days Container: Bulk | 0 |
|
$161.8294 | Buy Now |
DISTI #
571-BTD3-14-04-1-ZB
|
Mouser Electronics | Circular MIL Spec Backshells BTD3-14-04-1-ZB RoHS: Compliant | 0 |
|
$184.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 34 Weeks Container: Box | 0Box |
|
$186.5800 | Buy Now |
DISTI #
RYCBTD3-14-04-1-ZB
|
Heilind Electronics | BTD3-14-04-1-ZB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTD3-14-04-1-ZB RoHS: Compliant | 0 |
|
$183.9000 / $503.7600 | Buy Now |
DISTI #
BTD3-14-04-1-ZB
|
TTI | Circular MIL Spec Backshells BTD3-14-04-1-ZB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$149.8400 / $182.9200 | Buy Now |
DISTI #
RYCBTD3-14-04-1-ZB
|
Interstate Connecting Components | BTD3-14-04-1-ZB | 0 |
|
Buy Now | |
|
Master Electronics | BTD3-14-04-1-ZB RoHS: Compliant | 0 |
|
$183.9000 / $503.7600 | Buy Now |
Part Details for BTD3-14-04-1-ZB
BTD3-14-04-1-ZB CAD Models
BTD3-14-04-1-ZB Part Data Attributes
|
BTD3-14-04-1-ZB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTD3-14-04-1-ZB
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 14 | |
Wire Size-Max |