Part Details for BTD3-12-08-1-B-SB by TE Connectivity
Overview of BTD3-12-08-1-B-SB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTD3306PW | Texas Instruments | Dual FET Bus Switch With Level Shifting 8-TSSOP -40 to 85 | |
SN74CBTD3306CDR | Texas Instruments | Dual FET Bus Switch With Level Shifting and -2 V Undershoot Protection 8-SOIC -40 to 85 | |
SN74CBTD3384PWRG4 | Texas Instruments | 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85 |
Price & Stock for BTD3-12-08-1-B-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-BTD3-12-08-1-B-SB-ND
|
DigiKey | BTD3-12-08-1-B-SB Min Qty: 50 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$171.8624 | Buy Now |
DISTI #
BTD3-12-08-1-B-SB
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 12 Shell Size Right Angle - Bulk (Alt: BTD3-12-08-1-B-SB) Min Qty: 50 Package Multiple: 25 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$152.8889 | Buy Now |
DISTI #
RYCBTD3-12-08-1-B-SB
|
Heilind Electronics | BTD3-12-08-1-B-SB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BTD3-12-08-1-B-SB RoHS: Compliant | 0 |
|
$173.7400 / $475.9300 | Buy Now |
DISTI #
RYCBTD3-12-08-1-B-SB
|
Interstate Connecting Components | BTD3-12-08-1-B-SB | 0 |
|
Buy Now | |
DISTI #
000000000006029800
|
Sager | TE Connectivity BTD3-12-08-1-B-SB Min Qty: 1 | 0 |
|
$190.9600 / $202.1900 | Buy Now |
|
Master Electronics | BTD3-12-08-1-B-SB RoHS: Compliant | 0 |
|
$173.7400 / $475.9300 | Buy Now |
Part Details for BTD3-12-08-1-B-SB
BTD3-12-08-1-B-SB CAD Models
BTD3-12-08-1-B-SB Part Data Attributes
|
BTD3-12-08-1-B-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTD3-12-08-1-B-SB
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Shell Sizes | 12 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |