Part Details for BTD3-08-11-1-B by TE Connectivity
Overview of BTD3-08-11-1-B by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTD3306PW | Texas Instruments | Dual FET Bus Switch With Level Shifting 8-TSSOP -40 to 85 | |
SN74CBTD3306CDR | Texas Instruments | Dual FET Bus Switch With Level Shifting and -2 V Undershoot Protection 8-SOIC -40 to 85 | |
SN74CBTD3384PWRG4 | Texas Instruments | 10-Bit FET Bus Switches With Level Shifting 24-TSSOP -40 to 85 |
Price & Stock for BTD3-08-11-1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTD3-08-11-1-B
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 8 Shell Size Right Angle - Bulk (Alt: BTD3-08-11-1-B) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006029682
|
Sager | TE Connectivity BTD3-08-11-1-B | 0 |
|
Buy Now |
Part Details for BTD3-08-11-1-B
BTD3-08-11-1-B CAD Models
BTD3-08-11-1-B Part Data Attributes
|
BTD3-08-11-1-B
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTD3-08-11-1-B
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 11 | |
Wire Size-Max |