Part Details for BTD24-05S200D by Bellnix Co Ltd
Overview of BTD24-05S200D by Bellnix Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTD24-05S200D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BTD24-05S200D-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
534 In Stock |
|
$29.1000 / $31.5500 | Buy Now |
DISTI #
76845972
|
Verical | BTD24-05S200D Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$28.5180 / $29.1472 | Buy Now |
DISTI #
66936171
|
Verical | BTD24-05S200D Min Qty: 3 Package Multiple: 1 | Americas - 13 |
|
$28.5180 / $29.1472 | Buy Now |
|
Quest Components | 34 |
|
$36.0383 / $42.3980 | Buy Now | |
DISTI #
C1S130800004385
|
Chip1Stop | Module DC-DC 1-OUT 5V 2A 10W 11-Pin DIP pbFree: Yes Container: Bulk | 57 |
|
$20.3000 / $21.0000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 30 |
|
$21.1990 / $27.8630 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 13 |
|
$21.1990 / $27.8630 | Buy Now |
Part Details for BTD24-05S200D
BTD24-05S200D CAD Models
BTD24-05S200D Part Data Attributes
|
BTD24-05S200D
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTD24-05S200D
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, DIP-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MXMA-T11 | |
Length | 35.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES | |
Width | 22.6 mm |