Part Details for BTD1-14-04-1-B-SB by TE Connectivity
Overview of BTD1-14-04-1-B-SB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBTD1G384DCKR | Texas Instruments | Single FET bus switch with level shifting 5-SC70 -40 to 85 | |
SN74CBTD1G125DCKT | Texas Instruments | Single FET bus switch with level shifting 5-SC70 -40 to 85 | |
SN74CBTD1G384DBVT | Texas Instruments | Single FET bus switch with level shifting 5-SOT-23 -40 to 85 |
Price & Stock for BTD1-14-04-1-B-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTD1-14-04-1-B-SB
|
Avnet Americas | Band Strap Backshell for PATT 105 / PATT 603 Circular Connectors 14 Shell Size Straight - Bulk (Alt: BTD1-14-04-1-B-SB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for BTD1-14-04-1-B-SB
BTD1-14-04-1-B-SB CAD Models
BTD1-14-04-1-B-SB Part Data Attributes
|
BTD1-14-04-1-B-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTD1-14-04-1-B-SB
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Shell Sizes | 4 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |