Part Details for BTC12-05S120S by Bellnix Co Ltd
Overview of BTC12-05S120S by Bellnix Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Price & Stock for BTC12-05S120S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BTC12-05S120S-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4615 / $25.8300 | Buy Now |
|
Quest Components | 45 |
|
$22.6865 / $26.6900 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 18 |
|
$13.3450 / $18.9720 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 39 |
|
$13.3450 / $18.9720 | Buy Now |
Part Details for BTC12-05S120S
BTC12-05S120S CAD Models
BTC12-05S120S Part Data Attributes:
|
BTC12-05S120S
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTC12-05S120S
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, ROHS COMPLIANT, METAL, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDMA-G7 | |
Length | 23.7 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | YES | |
Width | 21.1 mm |