Part Details for BTBH15L-H16 by IDEC Corporation
Overview of BTBH15L-H16 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1678A-B | Analog Devices | LTC2654-H16 Demo Board - Quad | |
DC1529A-B | Analog Devices | LTC2657-H16 Demo Board - Octal | |
DC1703A-B | Analog Devices | LTC2655-H16 Demo Board - Quad |
Price & Stock for BTBH15L-H16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0720
|
Newark | Tb, Pluggable, 16Pos, 22-14Awg, Pitch Spacing:10.5Mm, No. Of Positions:16Positions, Wire Size (Awg):22Awg To 14Awg, Conductor Area Csa:2Mmâ², Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:600V Rohs Compliant: Yes |Idec BTBH15L-H16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5900 / $37.2000 | Buy Now |
DISTI #
1885-BTBH15L-H16-ND
|
DigiKey | EASY-STACK SURFACE MOUNT 16 POLE Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$27.3100 | Buy Now |
DISTI #
199-BTBH15L-H16
|
Mouser Electronics | Fixed Terminal Blocks Surface Mount 16 pole 15A TB RoHS: Compliant | 0 |
|
$24.2200 / $27.2200 | Order Now |
DISTI #
73993663
|
RS | easy-stack Surface Mount 16 pole 15A TB | IDEC Corporation BTBH15L-H16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9000 / $28.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7200 / $29.8300 | Buy Now |
DISTI #
000000000007227361
|
Sager | SURFACE MOUNT 16 POLE 15A TB Min Qty: 1 | 0 |
|
$26.1900 / $31.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.7200 / $29.8300 | Buy Now |