Part Details for BTB2405D by Dwyer Instruments Inc
Overview of BTB2405D by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB2405D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6120
|
Newark | Bimetal Thermometer, 0 To 250 Deg F, Thermometer Type:Bimetal, Sensing Temperature Min:0°F, Sensing Temperature Max:250°F, Product Range:Bt Series |Dwyer BTB2405D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2400 / $53.6000 | Buy Now |
DISTI #
70838500
|
RS | Bi-Metal Thermometer, 0-250F, Dual Scale, Back Connection, 2" Dial, 4" Stem | Dwyer Instruments BTB2405D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.3300 / $60.0300 | RFQ |