Part Details for BTB24-600BW by STMicroelectronics
Overview of BTB24-600BW by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB24-600BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SNUBBERLESS TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB | 26 |
|
$1.0200 / $1.2750 | Buy Now |
|
Quest Components | SNUBBERLESS TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB | 30 |
|
$3.4600 / $5.1900 | Buy Now |
|
Chip1Cloud | TRIAC ALTERNISTOR 600V TO220AB | 6000 |
|
RFQ |
Part Details for BTB24-600BW
BTB24-600BW CAD Models
BTB24-600BW Part Data Attributes
|
BTB24-600BW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB24-600BW
STMicroelectronics
600V, 25A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTB24-600BW
This table gives cross-reference parts and alternative options found for BTB24-600BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB24-600BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB24-600BWRG | 25A standard and Snubberless™ Triacs | STMicroelectronics | BTB24-600BW vs BTB24-600BWRG |
934039020127 | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTB24-600BW vs 934039020127 |
MAC223A8 | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BTB24-600BW vs MAC223A8 |
Q6025R6TP | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220AB, 3 PIN | Littelfuse Inc | BTB24-600BW vs Q6025R6TP |
MAC223A8 | 600V, 25A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, CASE 221A-07, 3 PIN | onsemi | BTB24-600BW vs MAC223A8 |
BTA225-600BT,127 | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTB24-600BW vs BTA225-600BT,127 |
MAC223-8 | 600V, 25A, TRIAC, TO-220AB | onsemi | BTB24-600BW vs MAC223-8 |
Q6025R6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Littelfuse Inc | BTB24-600BW vs Q6025R6 |
BTA225-600BT | Snubberless TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | BTB24-600BW vs BTA225-600BT |
SC129M | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-220AB, | Loras Industries Inc | BTB24-600BW vs SC129M |