Part Details for BTB24-12W12S by Bellnix Co Ltd
Overview of BTB24-12W12S by Bellnix Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB24-12W12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BTB24-12W12S-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
29 In Stock |
|
$15.3528 / $19.2800 | Buy Now |
DISTI #
74082920
|
Verical | BTB24-12W12S Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$16.7913 | Buy Now |
DISTI #
66462452
|
Verical | BTB24-12W12S Min Qty: 5 Package Multiple: 1 | Americas - 15 |
|
$16.7913 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 2 OUTPUT, 3W, HYBRID | 28 |
|
$18.1467 / $22.0703 | Buy Now |
DISTI #
C1S130800003881
|
Chip1Stop | Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin SMD pbFree: Yes Container: Bulk | 435 |
|
$9.8800 / $12.5000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 20 |
|
$9.8090 / $14.3990 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 15 |
|
$9.8090 / $14.3990 | Buy Now |
Part Details for BTB24-12W12S
BTB24-12W12S CAD Models
BTB24-12W12S Part Data Attributes
|
BTB24-12W12S
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTB24-12W12S
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, ROHS COMPLIANT, METAL, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OUTPUT VOLTAGE ALSO AVAILABLE IN +15 V AND -15 V, LG-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-G7 | |
Length | 23.7 mm | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |