-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTB16-600CWRG by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7881
|
Newark | Triac, 600V, 16A, To-220Ab, Peak Repetitive Off State Voltage:600V, On State Rms Current:16A, Tri... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$0.6050 / $1.1700 | Buy Now |
DISTI #
497-7190-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 16A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1872 In Stock |
|
$0.4219 / $1.7100 | Buy Now |
DISTI #
25M7881
|
Avnet Americas | Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 25M7881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk |
83 Partner Stock |
|
$0.6180 / $1.1200 | Buy Now |
DISTI #
BTB16-600CWRG
|
Avnet Americas | Thyristor TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTB16-600CWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3571 / $0.3797 | Buy Now |
DISTI #
511-BTB16-600CW
|
Mouser Electronics | Triacs 16 Amp 600 Volt RoHS: Compliant | 2887 |
|
$0.4210 / $0.9900 | Buy Now |
DISTI #
E02:0323_00208015
|
Arrow Electronics | TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2512 | Europe - 315 |
|
$0.2767 / $0.6396 | Buy Now |
|
STMicroelectronics | 16A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 2882 |
|
$0.5200 / $1.3000 | Buy Now |
DISTI #
87989856
|
Verical | TRIAC 600V 168A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 17 Package Multiple: 1 Date Code: 2512 | Americas - 306 |
|
$0.5989 | Buy Now |
|
Quest Components | TRIAC,600V V(DRM),16A I(T)RMS,TO-220AB | 141 |
|
$0.7770 / $2.0720 | Buy Now |
DISTI #
BTB16-600CWRG
|
TME | Triac, 600V, 16A, TO220AB, Igt: 35mA, Snubberless™ Min Qty: 1 | 780 |
|
$0.5920 / $0.9480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTB16-600CWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB16-600CWRG
STMicroelectronics
16A standard and Snubberless™ Triacs
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTB16-600CWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB16-600CWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIC246M | JW Miller | Check for Price | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, TO-220, 3 PIN | BTB16-600CWRG vs TIC246M |
934020220127 | WeEn Semiconductor Co Ltd | Check for Price | Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | BTB16-600CWRG vs 934020220127 |
BTA216-600BT | NXP Semiconductors | Check for Price | 600V, 16A, TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | BTB16-600CWRG vs BTA216-600BT |
BTA216-600B,127 | WeEn Semiconductor Co Ltd | $0.5380 | Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC PACKAGE-3 | BTB16-600CWRG vs BTA216-600B,127 |
BTA216-600BT,127 | NXP Semiconductors | Check for Price | BTA216-600BT | BTB16-600CWRG vs BTA216-600BT,127 |
The maximum operating temperature range for the BTB16-600CWRG is -40°C to 150°C.
To ensure reliability, it's essential to follow the recommended derating curves for voltage and current, and to ensure proper thermal management, such as using a heat sink or thermal interface material.
The maximum voltage that can be applied to the BTB16-600CWRG is 1600V, but it's recommended to operate within the specified voltage range to ensure reliability and performance.
To protect the BTB16-600CWRG from EOS, use a voltage limiter or a surge protector, and ensure that the device is operated within the specified voltage and current ranges.
The recommended storage condition for the BTB16-600CWRG is in a dry, cool place, away from direct sunlight, and in its original packaging or an anti-static bag.