Part Details for BTB12-800CW3G by onsemi
Overview of BTB12-800CW3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB12-800CW3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9298
|
Newark | Btb12-800Cw3G, Triacs |Onsemi BTB12-800CW3G Min Qty: 620 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5320 / $0.7770 | Buy Now |
DISTI #
2156-BTB12-800CW3G-OS-ND
|
DigiKey | TRIAC 800V 12A TO220AB Min Qty: 513 Container: Bulk MARKETPLACE PRODUCT |
6571 In Stock |
|
$0.5900 | Buy Now |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 800V, 12A, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6571 |
|
$0.5028 / $0.5915 | Buy Now |
Part Details for BTB12-800CW3G
BTB12-800CW3G CAD Models
BTB12-800CW3G Part Data Attributes:
|
BTB12-800CW3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BTB12-800CW3G
onsemi
12 A, 35 mA IGT 3 Quadrant Triac 800 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1500 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.7 V | |
Holding Current-Max | 45 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTB12-800CW3G
This table gives cross-reference parts and alternative options found for BTB12-800CW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB12-800CW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA312-600B | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTB12-800CW3G vs BTA312-600B |
BT136-600,127 | BT136-600 | NXP Semiconductors | BTB12-800CW3G vs BT136-600,127 |
BTA212X-600F,127 | BTA212X-600F | NXP Semiconductors | BTB12-800CW3G vs BTA212X-600F,127 |
BT137-600G | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BTB12-800CW3G vs BT137-600G |
BT134-600E | 600V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BTB12-800CW3G vs BT134-600E |
BT137S-600D | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | BTB12-800CW3G vs BT137S-600D |
BT134-600G | 600V, 4A, TRIAC, PLASTIC PACKAGE-3 | NXP Semiconductors | BTB12-800CW3G vs BT134-600G |
BT137X-800E,127 | BT137X-800E | NXP Semiconductors | BTB12-800CW3G vs BT137X-800E,127 |
BT138X-800 | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTB12-800CW3G vs BT138X-800 |
BTA208X-600E | 600V, 8A, TRIAC, TO-220AB, PLASTIC, TO-220, FULLPACK-3 | NXP Semiconductors | BTB12-800CW3G vs BTA208X-600E |