Part Details for BTB12-700SWRG by STMicroelectronics
Overview of BTB12-700SWRG by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB12-700SWRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTB12-700SWRG
|
Avnet Silica | Thyristor TRIAC 700V 126A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTB12-700SWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BTB12-700SWRG
BTB12-700SWRG CAD Models
BTB12-700SWRG Part Data Attributes
|
BTB12-700SWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB12-700SWRG
STMicroelectronics
TRIAC,700V V(DRM),12A I(T)RMS,TO-220
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 25 mA | |
Leakage Current-Max | 0.01 mA | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 700 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |