-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5930
|
Newark | Thyristor |Stmicroelectronics BTB12-600SWRG Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-BTB12-600SWRG-ND
|
DigiKey | TRIAC SENS GATE 600V 12A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1988 In Stock |
|
$0.3554 / $0.9500 | Buy Now |
DISTI #
BTB12-600SWRG
|
Avnet Americas | Thyristor TRIAC 600V 126A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTB12-600SWRG) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7276 | Buy Now |
DISTI #
511-BTB12-600SW
|
Mouser Electronics | Triacs 12 Amp 600 Volt RoHS: Compliant | 4209 |
|
$0.3550 / $0.9700 | Buy Now |
DISTI #
V79:2366_19024219
|
Arrow Electronics | TRIAC 600V 12A(RMS) 126A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1945 | Americas - 295 |
|
$0.5780 | Buy Now |
|
STMicroelectronics | 12A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 4209 |
|
$0.5900 / $0.9500 | Buy Now |
|
Future Electronics | BTB12 Series 600 Vdrm 12 A Flange Mount Logic Level Triac AC Switch - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5650 / $0.6800 | Buy Now |
|
Future Electronics | BTB12 Series 600 Vdrm 12 A Flange Mount Logic Level Triac AC Switch - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5650 / $0.6900 | Buy Now |
|
Future Electronics | BTB12 Series 600 Vdrm 12 A Flange Mount Logic Level Triac AC Switch - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5650 / $0.6800 | Buy Now |
|
Future Electronics | BTB12 Series 600 Vdrm 12 A Flange Mount Logic Level Triac AC Switch - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5650 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTB12-600SWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB12-600SWRG
STMicroelectronics
12A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |