Part Details for BTB12-600CW3G by onsemi
Overview of BTB12-600CW3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB12-600CW3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9297
|
Newark | Btb12-600Cw3G, Triacs |Onsemi BTB12-600CW3G Min Qty: 730 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4500 / $0.6580 | Buy Now |
DISTI #
BTB12-600CW3G
|
Avnet Silica | Thyristor TRIAC 600V 120A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTB12-600CW3G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4181197
|
Farnell | BTB12-600CW3G, TRIACS RoHS: Compliant Min Qty: 730 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.5025 | Buy Now |
Part Details for BTB12-600CW3G
BTB12-600CW3G CAD Models
BTB12-600CW3G Part Data Attributes:
|
BTB12-600CW3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BTB12-600CW3G
onsemi
12 A, 35 mA IGT 3 Quadrant Triac 600 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 1500 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.7 V | |
Holding Current-Max | 45 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTB12-600CW3G
This table gives cross-reference parts and alternative options found for BTB12-600CW3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB12-600CW3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT136-600E,127 | BT136-600E | NXP Semiconductors | BTB12-600CW3G vs BT136-600E,127 |
BT138X-600F,127 | BT138X-600F | NXP Semiconductors | BTB12-600CW3G vs BT138X-600F,127 |
BT139-600 | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTB12-600CW3G vs BT139-600 |
BTA204-800C | 800V, 4A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTB12-600CW3G vs BTA204-800C |
BT134-800,127 | BT134-800 | NXP Semiconductors | BTB12-600CW3G vs BT134-800,127 |
BT138-600G | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BTB12-600CW3G vs BT138-600G |
BT134-600E,127 | BT134-600E | NXP Semiconductors | BTB12-600CW3G vs BT134-600E,127 |
BT138X-600 | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTB12-600CW3G vs BT138X-600 |
BTA204-800E | 800V, 4A, TRIAC, TO-220AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BTB12-600CW3G vs BTA204-800E |
BT138-600D,127 | BT138-600D | NXP Semiconductors | BTB12-600CW3G vs BT138-600D,127 |