Part Details for BTB08B-800C by Luguang Electronic Technology Co Ltd
Overview of BTB08B-800C by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4800CP | Rochester Electronics LLC | 1A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | |
MC6800CP | Rochester Electronics | MC6800 - Monolithic 8-bit microprocessor 1.0 MHZ |
Price & Stock for BTB08B-800C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTB08B-800C-LGE
|
TME | Triac, 800V, 8A, TO263, Igt: 25mA, Ufmax: 1.55V Min Qty: 1 | 0 |
|
$0.2650 / $0.7140 | RFQ |