-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7187-5-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 8A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1762 In Stock |
|
$0.5070 / $1.3500 | Buy Now |
DISTI #
BTB08-600CWRG
|
Avnet Americas | Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTB08-600CWRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3235 / $0.3374 | Buy Now |
DISTI #
511-BTB08-600CW
|
Mouser Electronics | Triacs 8.0 Amp 600 Volt RoHS: Compliant | 875 |
|
$0.4450 / $1.1800 | Buy Now |
DISTI #
E02:0323_00040422
|
Arrow Electronics | TRIAC 600V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2237 | Europe - 950 |
|
$0.3704 / $0.5842 | Buy Now |
|
STMicroelectronics | 8A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 875 |
|
$0.6500 / $1.1600 | Buy Now |
|
Future Electronics | Triacs 8.0 Amp 600 Volt - Available either in through-hole and surface-mount. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4250 / $0.4650 | Buy Now |
DISTI #
67226993
|
Verical | TRIAC 600V 8A(RMS) 84A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 17 Package Multiple: 1 Date Code: 2237 | Americas - 935 |
|
$0.3707 / $0.5431 | Buy Now |
DISTI #
BTB08-600CWRG
|
TME | Triac, 600V, 8A, TO220AB, Igt: 35mA Min Qty: 1 | 145 |
|
$0.5010 / $1.3000 | Buy Now |
DISTI #
BTB08-600CWRG
|
Avnet Silica | Thyristor TRIAC 600V 84A 3-Pin(3+Tab) TO-220AB Tube (Alt: BTB08-600CWRG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRIAC ALTERNISTOR 600V TO220AB | 9900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTB08-600CWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB08-600CWRG
STMicroelectronics
8A standard and Snubberless™ Triacs
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 400 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTB08-600CWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB08-600CWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB08-600BW | 600V, 8A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | BTB08-600CWRG vs BTB08-600BW |
BTB08-600BWRG | 8A standard and Snubberless™ Triacs | STMicroelectronics | BTB08-600CWRG vs BTB08-600BWRG |
BTB08-600CW | 600V, 8A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | BTB08-600CWRG vs BTB08-600CW |