Part Details for BTB08-600CW by STMicroelectronics
Overview of BTB08-600CW by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTB08-600CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 250 |
|
$1.0969 / $2.9250 | Buy Now |
|
Quest Components | 200 |
|
$1.3650 / $3.9000 | Buy Now | |
|
Chip1Cloud | Snubberless?, logic level and standard 8 A Triacs | 7600 |
|
RFQ |
Part Details for BTB08-600CW
BTB08-600CW CAD Models
BTB08-600CW Part Data Attributes:
|
BTB08-600CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTB08-600CW
STMicroelectronics
600V, 8A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 7 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTB08-600CW
This table gives cross-reference parts and alternative options found for BTB08-600CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTB08-600CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTB08-600BW | 600V, 8A, SNUBBERLESS TRIAC, TO-220AB, TO-220AB, 3 PIN | STMicroelectronics | BTB08-600CW vs BTB08-600BW |
BTB08-600BWRG | 8A standard and Snubberless™ Triacs | STMicroelectronics | BTB08-600CW vs BTB08-600BWRG |
BTB08-600CWRG | 8A standard and Snubberless™ Triacs | STMicroelectronics | BTB08-600CW vs BTB08-600CWRG |