Datasheets
BTASE1-15.999MHZ-L by:

Series - Fundamental Quartz Crystal, 15.999MHz Nom, HC49/US, 3 PIN

Part Details for BTASE1-15.999MHZ-L by ECS International Inc

Overview of BTASE1-15.999MHZ-L by ECS International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BTASE1-15.999MHZ-L

BTASE1-15.999MHZ-L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BTASE1-15.999MHZ-L Part Data Attributes

BTASE1-15.999MHZ-L ECS International Inc
Buy Now Datasheet
Compare Parts:
BTASE1-15.999MHZ-L ECS International Inc Series - Fundamental Quartz Crystal, 15.999MHz Nom, HC49/US, 3 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ECS INC INTERNATIONAL
Package Description HC49/US, 3 PIN
Reach Compliance Code compliant
Aging 5 PPM/YEAR
Crystal/Resonator Type SERIES - FUNDAMENTAL
Drive Level 2000 µW
Frequency Stability 0.01%
Frequency Tolerance 50 ppm
JESD-609 Code e1
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 15.999 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Physical Dimension L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch)
Series Resistance 60 Ω
Surface Mount NO
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTASE1-15.999MHZ-L by ECS International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTASE1-15.999MHZ-L by ECS International Inc

Select Manufacturer
Which Manufacturer of BTASE1-15.999MHZ-L would you like to use for your alert(s)?
  • Please alert me when BTASE1-15.999MHZ-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTASE1-15.999MHZ-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTASE1-15.999MHZ-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTASE1-15.999MHZ-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTASE1-15.999MHZ-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTASE1-15.999MHZ-L by ECS International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: