Part Details for BTA80-1200B by KY
Overview of BTA80-1200B by KY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZX21200BKLF | Renesas Electronics Corporation | 12-output DB1200Z Derivative | |
9ZX21200BKLFT | Renesas Electronics Corporation | 12-output DB1200Z Derivative | |
AMC1200BDUB | Texas Instruments | ±250mV-Input, Basic Isolated Amplifier for Current Sensing 8-SOP -40 to 105 |
Price & Stock for BTA80-1200B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80mA 1.2kV 1��˫��ɿع� ITO-247 TRIACs ROHS | 900 |
|
$1.9585 / $3.4963 | Buy Now |