Part Details for BTA48-03S40S by Bellnix Co Ltd
Overview of BTA48-03S40S by Bellnix Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTA48-03S40S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2277-BTA48-03S40S-ND
|
DigiKey | DC DC CONVERTER 3.3V 1.3W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27 In Stock |
|
$11.8100 | Buy Now |
DISTI #
61881069
|
Verical | Module DC-DC 48VIN 1-OUT 3.3V 0.4A 1.5W 7-Pin SMD Min Qty: 6 Package Multiple: 1 | Americas - 40 |
|
$12.9721 / $13.6000 | Buy Now |
|
Quest Components | 36 |
|
$15.1275 / $18.3983 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 40 |
|
$8.1770 / $12.4270 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 5 |
|
$8.1770 / $12.4270 | Buy Now |
Part Details for BTA48-03S40S
BTA48-03S40S CAD Models
BTA48-03S40S Part Data Attributes
|
BTA48-03S40S
Bellnix Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA48-03S40S
Bellnix Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid, HALOGEN FREE AND ROHS COMPLIANT, METAL, SMD-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BELLNIX CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial Extended: -40C to +50C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-MDMA-G7 | |
JESD-609 Code | e3 | |
Length | 17.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 3.15 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 8.8 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Total Power Output-Max | 1.32 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |