Datasheets
BTA410X-600ET,127 by:

BTA410X-600ET

Part Details for BTA410X-600ET,127 by NXP Semiconductors

Overview of BTA410X-600ET,127 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems

Price & Stock for BTA410X-600ET,127

Part # Distributor Description Stock Price Buy
DISTI # BTA410X-600ET,127
Avnet Americas Thyristor TRIAC 600V 110A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BTA410X-600ET,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 6,000 $0.4650
$0.4650 Buy Now

Part Details for BTA410X-600ET,127

BTA410X-600ET,127 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BTA410X-600ET,127 Part Data Attributes

BTA410X-600ET,127 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BTA410X-600ET,127 NXP Semiconductors BTA410X-600ET
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-220
Package Description ,
Pin Count 3
Manufacturer Package Code SOT186A
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 8 Weeks
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 10 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 15 mA
JESD-609 Code e3
Leakage Current-Max 2 mA
On-State Voltage-Max 1.6 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
RMS On-state Current-Max 10 A
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Finish Tin (Sn)
Trigger Device Type TRIAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA410X-600ET,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA410X-600ET,127 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BTA410X-600ET,127 would you like to use for your alert(s)?
  • Please alert me when BTA410X-600ET,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA410X-600ET,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA410X-600ET,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA410X-600ET,127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA410X-600ET,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA410X-600ET,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: