Part Details for BTA41-800BQ by WeEn Semiconductor Co Ltd
Overview of BTA41-800BQ by WeEn Semiconductor Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BTA41-800BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA41-800BQ-ND
|
DigiKey | TRIAC 800V 40A TO3P Min Qty: 1 Lead time: 8 Weeks Container: Tube |
592 In Stock |
|
$1.5125 / $3.2400 | Buy Now |
DISTI #
BTA41-800BQ
|
Avnet Americas | Four Quadrant Triac 800V Repetitive Peak Off-State Voltage 400A Non-Repetitive Peak F - Rail/Tube (Alt: BTA41-800BQ) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 | Buy Now |
DISTI #
771-BTA41-800BQ
|
Mouser Electronics | Triacs BTA41-800BQ/II TO3P/STANDARD MARKING * HORIZONTAL, RAIL PACK RoHS: Compliant | 4365 |
|
$1.5500 / $3.2400 | Buy Now |
DISTI #
BTA41-800BQ
|
Avnet Americas | Four Quadrant Triac 800V Repetitive Peak Off-State Voltage 400A Non-Repetitive Peak F - Rail/Tube (Alt: BTA41-800BQ) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 | Buy Now |
DISTI #
BTA41-800BQ
|
TME | Triac, 800V, 40A, SOT1292,TO3P, Igt: 50/70mA, Ifsm: 400A, 4Q Min Qty: 1 | 0 |
|
$1.9300 / $2.9000 | RFQ |
DISTI #
BTA41-800BQ
|
Avnet Asia | Four Quadrant Triac 800V Repetitive Peak Off-State Voltage 400A Non-Repetitive Peak F (Alt: BTA41-800BQ) RoHS: Compliant Min Qty: 900 Package Multiple: 450 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BTA41-800BQ
|
Avnet Silica | Four Quadrant Triac 800V Repetitive Peak Off-State Voltage 400A Non-Repetitive Peak F (Alt: BTA41-800BQ) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 7 Weeks, 0 Days | Silica - 450 |
|
Buy Now | |
DISTI #
BTA41-800BQ
|
EBV Elektronik | Four Quadrant Triac 800V Repetitive Peak Off-State Voltage 400A Non-Repetitive Peak F (Alt: BTA41-800BQ) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | TO-3P TRIACs ROHS | 9 |
|
$1.3548 / $2.2665 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 450 | 470 |
|
$1.9500 / $2.1000 | Buy Now |
Part Details for BTA41-800BQ
BTA41-800BQ CAD Models
BTA41-800BQ Part Data Attributes:
|
BTA41-800BQ
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA41-800BQ
WeEn Semiconductor Co Ltd
TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-04-15 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |