-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40A standard Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA40-600B by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX600BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 60ohm POWRTRN | |
940600B70H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 6-Pair, Open. | |
940-600B-30H | Amphenol Communications Solutions | XCede Plus, High speed backplane connectors, 6-Pair, Open. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7159
|
Newark | Triac, 600 V, 50 Ma, 40 A, 400 A, 80 Ma, 1.5 V Rohs Compliant: Yes |Stmicroelectronics BTA40-600B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23235 |
|
$6.0700 / $7.0000 | Buy Now |
DISTI #
497-2417-5-ND
|
DigiKey | TRIAC 600V 40A RD91 Min Qty: 1 Lead time: 99 Weeks Container: Bulk |
3055 In Stock |
|
$4.7560 / $10.2600 | Buy Now |
DISTI #
BTA40-600B
|
Avnet Americas | Thyristor TRIAC 600V 420A 3-Pin RD-91 Bulk - Bag (Alt: BTA40-600B) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Container: Bag | 0 |
|
$4.5299 / $4.7916 | Buy Now |
DISTI #
72K7159
|
Avnet Americas | Thyristor TRIAC 600V 420A 3-Pin RD-91 Bulk - Bulk (Alt: 72K7159) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 0 |
|
$4.9800 / $10.4700 | Buy Now |
DISTI #
511-BTA40-600B
|
Mouser Electronics | Triacs 40 Amp 600 Volt RoHS: Compliant | 598 |
|
$4.7500 / $9.0300 | Buy Now |
DISTI #
V36:1790_06548416
|
Arrow Electronics | TRIAC 600V 420A 3-Pin RD-91 Bag Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2427 | Americas - 8250 |
|
$4.5370 / $8.8810 | Buy Now |
DISTI #
E02:0323_00043630
|
Arrow Electronics | TRIAC 600V 420A 3-Pin RD-91 Bag Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2443 | Europe - 820 |
|
$4.7915 / $9.0985 | Buy Now |
DISTI #
E54:1762_06674063
|
Arrow Electronics | TRIAC 600V 420A 3-Pin RD-91 Bag Min Qty: 150 Package Multiple: 25 Lead time: 99 Weeks Date Code: 2449 | Europe - 150 |
|
$4.6770 | Buy Now |
|
Future Electronics | BTA40 Series 600 Vdrm 40 A Flange Mount Standard Triac Thyristor - RD-91 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box |
2400 Box |
|
$4.6300 / $5.0500 | Buy Now |
|
Future Electronics | BTA40 Series 600 Vdrm 40 A Flange Mount Standard Triac Thyristor - RD-91 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box |
1865 Box |
|
$4.6300 / $5.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA40-600B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA40-600B
STMicroelectronics
40A standard Triacs
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | RD91, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Desc. of Quick-Connects | G-MT1-MT2 | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 80 mA | |
JESD-30 Code | O-PUFM-D3 | |
Non-Repetitive Pk On-state Cur | 315 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
This table gives cross-reference parts and alternative options found for BTA40-600B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA40-600B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTN6E | SANYO Electric Co Ltd | Check for Price | TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN | BTA40-600B vs DTN6E |
DTC10G-N | SANYO Electric Co Ltd | Check for Price | TRIAC, 600V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | BTA40-600B vs DTC10G-N |
MAC228A10G | onsemi | Check for Price | Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | BTA40-600B vs MAC228A10G |
BCR30GM-12L | Powerex Power Semiconductors | Check for Price | TRIAC, 600V V(DRM), 30A I(T)RMS, TO-92, TO-92, 3 PIN | BTA40-600B vs BCR30GM-12L |
AC05DJM | NEC Electronics Group | Check for Price | TRIAC, 400V V(DRM), 5A I(T)RMS, PLASTIC PACKAGE-3 | BTA40-600B vs AC05DJM |
BT139X-500G | NXP Semiconductors | Check for Price | 500V, 16A, TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | BTA40-600B vs BT139X-500G |
DTB3G | SANYO Electric Co Ltd | Check for Price | TRIAC, 600V V(DRM), 3A I(T)RMS, TO-202, | BTA40-600B vs DTB3G |
BTA25-600B | STMicroelectronics | $5.9589 | 25A standard and Snubberless™ Triacs | BTA40-600B vs BTA25-600B |
DTC10E-N | SANYO Electric Co Ltd | Check for Price | TRIAC, 400V V(DRM), 10A I(T)RMS, TO-220AB, TO-220, 3 PIN | BTA40-600B vs DTC10E-N |
BTA25-600BW | STMicroelectronics | $4.7430 | 25A standard and Snubberless™ Triacs | BTA40-600B vs BTA25-600BW |