Part Details for BTA330Y-800CT by WeEn Semiconductor Co Ltd
Overview of BTA330Y-800CT by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for BTA330Y-800CT
BTA330Y-800CT CAD Models
BTA330Y-800CT Part Data Attributes:
|
BTA330Y-800CT
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA330Y-800CT
WeEn Semiconductor Co Ltd
Snubberless TRIAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Terminal Finish | TIN | |
Trigger Device Type | SNUBBERLESS TRIAC |