Part Details for BTA316X-800B/L02Q by WeEn Semiconductor Co Ltd
Overview of BTA316X-800B/L02Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX800BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 80ohm POWRTRN | |
R8A77800BDBGGV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77800BDBGV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for BTA316X-800B/L02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA316X-800B/L02Q-ND
|
DigiKey | TRIAC 800V 16A TO220F Min Qty: 1 Lead time: 8 Weeks Container: Tube |
6527 In Stock |
|
$0.4400 / $1.1300 | Buy Now |
DISTI #
BTA316X-800B/L02Q
|
Avnet Americas | BTA316X-800B/L02/TO-220F/STAND - Rail/Tube (Alt: BTA316X-800B/L02Q) Min Qty: 3600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3768 | Buy Now |
DISTI #
771-BTA316X-800BL02Q
|
Mouser Electronics | Triacs BTA316X-800B/L02/TO-220F/STAND RoHS: Compliant | 0 |
|
$0.4400 / $0.4460 | Order Now |
Part Details for BTA316X-800B/L02Q
BTA316X-800B/L02Q CAD Models
BTA316X-800B/L02Q Part Data Attributes
|
BTA316X-800B/L02Q
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BTA316X-800B/L02Q
WeEn Semiconductor Co Ltd
|
Samacsys Manufacturer | WeEn Semiconductors |