Part Details for BTA316X-600E,127 by WeEn Semiconductor Co Ltd
Results Overview of BTA316X-600E,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA316X-600E,127 Information
BTA316X-600E,127 by WeEn Semiconductor Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32600EFBZ-T | Renesas Electronics Corporation | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL32600EFBZ-T7A | Renesas Electronics Corporation | 1.8V to 3.3V, Micro-Power, ±15kV ESD, +125°C, Slew Rate Limited, RS-485/RS-422 Transceivers | |
ISL78600EVKIT1Z | Renesas Electronics Corporation | Multi-Cell Li-Ion Battery Manager Evaluation Kit |
Price & Stock for BTA316X-600E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1383-ND
|
DigiKey | TRIAC SENS GATE 600V 16A TO220F Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4400 | Buy Now |
DISTI #
BTA316X-600E,127
|
Avnet Americas | Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BTA316X-600E,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.3768 | Buy Now |
DISTI #
771-BTA316X-600E127
|
Mouser Electronics | Triacs RAIL-THYR AND TRIACS RoHS: Compliant | 0 |
|
$0.4400 / $0.4620 | Order Now |
DISTI #
BTA316X-600E.127
|
TME | Triac, 600V, 16A, TO220FP, Igt: 10mA, Ifsm: 140A, 3Q,Hi-Com Min Qty: 1 | 638 |
|
$0.4060 / $0.7290 | Buy Now |
DISTI #
BTA316X-600E,127
|
Avnet Silica | Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220F Rail (Alt: BTA316X-600E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
BTA316X-600E,127
|
EBV Elektronik | Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220F Rail (Alt: BTA316X-600E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.2300 / $1.3200 | Buy Now |
Part Details for BTA316X-600E,127
BTA316X-600E,127 CAD Models
BTA316X-600E,127 Part Data Attributes
|
BTA316X-600E,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA316X-600E,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, TO-220F, FULL PACK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 16 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA316X-600E,127
This table gives cross-reference parts and alternative options found for BTA316X-600E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA316X-600E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTA316X-600E,127 | NXP Semiconductors | Check for Price | BTA316X-600E | BTA316X-600E,127 vs BTA316X-600E,127 |
BTA316X-600E | NXP Semiconductors | Check for Price | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SOT186A, TO-220F, 3 PIN | BTA316X-600E,127 vs BTA316X-600E |
BTA316X-600E | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | BTA316X-600E,127 vs BTA316X-600E |