Part Details for BTA316-600ET,127 by NXP Semiconductors
Overview of BTA316-600ET,127 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Price & Stock for BTA316-600ET,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 756 |
|
$0.9009 / $2.5740 | Buy Now |
|
Quest Components | 4 QUADRANT LOGIC LEVEL TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB | 604 |
|
$1.0725 / $3.4320 | Buy Now |
|
Rochester Electronics | WeEn - BTA316-600ET - 3 Quadrant TRIAC - TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 6 |
|
$0.4363 / $0.5133 | Buy Now |
Part Details for BTA316-600ET,127
BTA316-600ET,127 CAD Models
BTA316-600ET,127 Part Data Attributes
|
BTA316-600ET,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA316-600ET,127
NXP Semiconductors
BTA316-600ET
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT78 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 15 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1.2 mA | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Trigger Device Type | TRIAC |