Part Details for BTA316-600E,127 by WeEn Semiconductor Co Ltd
Results Overview of BTA316-600E,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA316-600E,127 Information
BTA316-600E,127 by WeEn Semiconductor Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
951600E70H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 8 Position, Open. | |
951600E20H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 8 Position, Open. | |
951-600E-30H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 6-Pair, 8 Position, Open. |
Price & Stock for BTA316-600E,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740-1129-ND
|
DigiKey | TRIAC SENS GATE 600V 16A TO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4278 In Stock |
|
$0.4854 / $1.7200 | Buy Now |
DISTI #
BTA316-600E,127
|
Avnet Americas | Thyristor TRIAC 600V 150A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: BTA316-600E,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2944 | Buy Now |
DISTI #
771-BTA316-600E127
|
Mouser Electronics | Triacs RAIL-THYR AND TRIACS RoHS: Compliant | 1879 |
|
$0.3950 / $0.9100 | Buy Now |
DISTI #
BTA316-600E.127
|
TME | Triac, 600V, 16A, TO220AB, Igt: 10mA, Ifsm: 140A, 3Q,Hi-Com Min Qty: 1 | 0 |
|
$0.4440 / $0.7110 | RFQ |
DISTI #
BTA316-600E,127
|
Avnet Silica | Thyristor TRIAC 600V 150A 3Pin3Tab TO220AB Tube (Alt: BTA316-600E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA316-600E,127
|
EBV Elektronik | Thyristor TRIAC 600V 150A 3Pin3Tab TO220AB Tube (Alt: BTA316-600E,127) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BTA316-600E,127
BTA316-600E,127 CAD Models
BTA316-600E,127 Part Data Attributes
|
BTA316-600E,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA316-600E,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 16 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for BTA316-600E,127
This table gives cross-reference parts and alternative options found for BTA316-600E,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA316-600E,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q6016RH6TP | Littelfuse Inc | $2.0300 | Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | BTA316-600E,127 vs Q6016RH6TP |
BTA16-600BW3G | Littelfuse Inc | Check for Price | Snubberless TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | BTA316-600E,127 vs BTA16-600BW3G |
BTA316X-600B | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | BTA316-600E,127 vs BTA316X-600B |
BTA216B-600B/T3 | NXP Semiconductors | Check for Price | TRIAC, 600 V, 16 A, SNUBBERLESS TRIAC, TO-263AB, TO-263, 3 PIN | BTA316-600E,127 vs BTA216B-600B/T3 |
934056003127 | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | BTA316-600E,127 vs 934056003127 |
Q6016LH6 | Littelfuse Inc | Check for Price | Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | BTA316-600E,127 vs Q6016LH6 |
NT615 | Hutson Industries | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | BTA316-600E,127 vs NT615 |
Q6016RH6 | Teccor | Check for Price | Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, TO-220, 3 PIN | BTA316-600E,127 vs Q6016RH6 |
BTA316-600B | WeEn Semiconductor Co Ltd | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | BTA316-600E,127 vs BTA316-600B |
BTA316-600BT,127 | WeEn Semiconductor Co Ltd | $0.4692 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | BTA316-600E,127 vs BTA316-600BT,127 |