Part Details for BTA316-600D by NXP Semiconductors
Overview of BTA316-600D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BTA316-600D
BTA316-600D CAD Models
BTA316-600D Part Data Attributes:
|
BTA316-600D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BTA316-600D
NXP Semiconductors
600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BTA316-600D
This table gives cross-reference parts and alternative options found for BTA316-600D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA316-600D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC223A8X | 600V, 20A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | BTA316-600D vs MAC223A8X |
BT138X-600F,127 | BT138X-600F | NXP Semiconductors | BTA316-600D vs BT138X-600F,127 |
BTA212B-600B | 600V, 12A, SNUBBERLESS TRIAC, TO-263AB, PLASTIC, SOT-404, 3 PIN | NXP Semiconductors | BTA316-600D vs BTA212B-600B |
MAC8SMG | Sensitive Gate Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BTA316-600D vs MAC8SMG |
BTA204-800C,127 | BTA204-800C | NXP Semiconductors | BTA316-600D vs BTA204-800C,127 |
MAC8MG | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BTA316-600D vs MAC8MG |
BT138B-600E | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-263AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BTA316-600D vs BT138B-600E |
BTA08-600BW3G | Triac, 3 Quadrant Internally Isolated, 50 mA IGT, 8.0 A IT(RMS) 600 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | BTA316-600D vs BTA08-600BW3G |
BTA316-600B | 600V, 16A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | BTA316-600D vs BTA316-600B |
BT139X-800,127 | BT139X-800 | NXP Semiconductors | BTA316-600D vs BT139X-800,127 |