Part Details for BTA310X-800D,127 by WeEn Semiconductor Co Ltd
Overview of BTA310X-800D,127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
RTKA489800DE0000BU | Renesas Electronics Corporation | Bidirectional Buck-Boost Voltage Regulator Evaluation Board | |
G800DQ306010HR | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x2Pin, 30u\\ Gold, LCP, 6.0mm*2.54mm*2.3mm, Color-Black, BAG |
Price & Stock for BTA310X-800D,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA310X-800D,127-ND
|
DigiKey | TRIAC SENS GATE 800V 10A TO220F Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4160 | Buy Now |
DISTI #
BTA310X-800D,127
|
Avnet Americas | Thyristor TRIAC 800V 93A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: BTA310X-800D,127) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4320 | Buy Now |
DISTI #
771-BTA310X-800D127
|
Mouser Electronics | Triacs BTA310X-800D/TO-220F/STANDARD RoHS: Compliant | 0 |
|
$0.3960 / $0.4150 | Order Now |
Part Details for BTA310X-800D,127
BTA310X-800D,127 CAD Models
BTA310X-800D,127 Part Data Attributes
|
BTA310X-800D,127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BTA310X-800D,127
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 10 mA | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
On-State Voltage-Max | 1.5 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Trigger Device Type | TRIAC |