Part Details for BTA308X-800F0Q by WeEn Semiconductor Co Ltd
Results Overview of BTA308X-800F0Q by WeEn Semiconductor Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA308X-800F0Q Information
BTA308X-800F0Q by WeEn Semiconductor Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BTA308X-800F0Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA308X-800F0Q-ND
|
DigiKey | TRIAC 800V 8A TO220F Min Qty: 6000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3575 | Buy Now |
DISTI #
BTA308X-800F0Q
|
Avnet Americas | BTA308X-800F0/TO-220F/STANDARD M - Rail/Tube (Alt: BTA308X-800F0Q) Min Qty: 6000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2160 / $0.2394 | Buy Now |
DISTI #
771-BTA308X-800F0Q
|
Mouser Electronics | Triacs BTA308X-800F0/TO-220F/STANDARD M RoHS: Compliant | 0 |
|
$0.2490 / $0.2690 | Order Now |
DISTI #
BTA308X-800F0Q
|
Avnet Asia | BTA308X-800F0/TO-220F/STANDARD M (Alt: BTA308X-800F0Q) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2118 / $0.2368 | Buy Now |
Part Details for BTA308X-800F0Q
BTA308X-800F0Q CAD Models
BTA308X-800F0Q Part Data Attributes
|
BTA308X-800F0Q
WeEn Semiconductor Co Ltd
Buy Now
|
Compare Parts:
BTA308X-800F0Q
WeEn Semiconductor Co Ltd
Select a part to compare: |
Samacsys Manufacturer | WeEn Semiconductors |