Part Details for BTA3-24-18-1-B-SE by TE Connectivity
Overview of BTA3-24-18-1-B-SE by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BTA3-24-18-1-B-SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-BTA3-24-18-1-B-SE-ND
|
DigiKey | CONN BACKSH BANDING SZ24 OLIV Min Qty: 25 Lead time: 45 Weeks Container: Box | Temporarily Out of Stock |
|
$845.4072 | Buy Now |
DISTI #
AAF6949-00
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 24 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: AAF6949-00) Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$707.8214 | Buy Now |
DISTI #
571-BTA3-24-18-1-BSE
|
Mouser Electronics | Circular MIL Spec Backshells Banding Backshell 90 Deg RoHS: Not Compliant | 0 |
|
$854.9700 | Order Now |
|
Onlinecomponents.com | BTA3-24-18-1-B-SE RoHS: Compliant |
25 Partner Stock |
|
$902.9700 / $969.6000 | Buy Now |
DISTI #
69858625
|
Verical | Band Strap Backshell RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$843.4000 / $877.1400 | Buy Now |
DISTI #
RYCBTA3-24-18-1-B-SE
|
Interstate Connecting Components | BTA3-24-18-1-B-SE | 0 |
|
Buy Now | |
DISTI #
C1S114405211160
|
Chip1Stop | Unclassified | 25 |
|
$747.0000 / $929.0000 | Buy Now |
|
Master Electronics | BTA3-24-18-1-B-SE RoHS: Compliant |
25 Partner Stock |
|
$902.9700 / $969.6000 | Buy Now |
Part Details for BTA3-24-18-1-B-SE
BTA3-24-18-1-B-SE CAD Models
BTA3-24-18-1-B-SE Part Data Attributes
|
BTA3-24-18-1-B-SE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-24-18-1-B-SE
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |