Part Details for BTA3-24-14-1-C-SB by TE Connectivity
Overview of BTA3-24-14-1-C-SB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BTA3-24-14-1-C-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA3-24-14-1-C-SB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 24 Shell Size Right Angle - Bulk (Alt: BTA3-24-14-1-C-SB) Min Qty: 27 Package Multiple: 27 Container: Bulk | 0 |
|
RFQ |
Part Details for BTA3-24-14-1-C-SB
BTA3-24-14-1-C-SB CAD Models
BTA3-24-14-1-C-SB Part Data Attributes
|
BTA3-24-14-1-C-SB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BTA3-24-14-1-C-SB
TE Connectivity
Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 | |
Wire Size-Max |