Datasheets
BTA3-16-08-4-J by: TE Connectivity

Connector Accessory

Part Details for BTA3-16-08-4-J by TE Connectivity

Overview of BTA3-16-08-4-J by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BTA3-16-08-4-J

Part # Distributor Description Stock Price Buy
DISTI # BTA3-16-08-4-J
Avnet Americas Band Strap Backshell for MIL-DTL-26482-Series II, MIL-DTL-83723 Series I & II, MIL-DTL-5015H Circular Connectors 16 Shell Size Right Angle Stainless Steel - Bulk (Alt: BTA3-16-08-4-J) Min Qty: 25 Package Multiple: 25 Container: Bulk 0
RFQ
DISTI # 000000000006148046
Sager TE Connectivity BTA3-16-08-4-J 0
Buy Now

Part Details for BTA3-16-08-4-J

BTA3-16-08-4-J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BTA3-16-08-4-J Part Data Attributes

BTA3-16-08-4-J TE Connectivity
Buy Now Datasheet
Compare Parts:
BTA3-16-08-4-J TE Connectivity Connector Accessory
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Connector Support Type CONNECTOR ACCESSORY
Material STAINLESS STEEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Shell Sizes 16
Wire Gauge 0 AWG
Wire Size-Max

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTA3-16-08-4-J by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTA3-16-08-4-J by TE Connectivity

Select Manufacturer
Which Manufacturer of BTA3-16-08-4-J would you like to use for your alert(s)?
  • Please alert me when BTA3-16-08-4-J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTA3-16-08-4-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTA3-16-08-4-J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTA3-16-08-4-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTA3-16-08-4-J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTA3-16-08-4-J by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: