Part Details for BTA3-14-05-1-C-SB by TE Connectivity
Results Overview of BTA3-14-05-1-C-SB by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for BTA3-14-05-1-C-SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006027949
|
Sager | TE Connectivity BTA3-14-05-1-C-SB | 0 |
|
Buy Now |
Part Details for BTA3-14-05-1-C-SB
BTA3-14-05-1-C-SB CAD Models
BTA3-14-05-1-C-SB Part Data Attributes
|
BTA3-14-05-1-C-SB
TE Connectivity
Buy Now
|
Compare Parts:
BTA3-14-05-1-C-SB
TE Connectivity
Aluminum Alloy
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 | |
Wire Size-Max |