There are no models available for this part yet.
Overview of BTA3-12-13-1-ZB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BTA3-12-13-1-ZB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BTA3-12-13-1-ZB
|
Avnet Americas | Band Strap Backshell for MIL-DTL-26482 II and MIL-DTL-83723 I/II Circular Connectors 12 Shell Size Right Angle - Bulk (Alt: BTA3-12-13-1-ZB) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000006027913
|
Sager | TE Connectivity BTA3-12-13-1-ZB | 0 |
|
Buy Now |
CAD Models for BTA3-12-13-1-ZB by TE Connectivity
Part Data Attributes for BTA3-12-13-1-ZB by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
MIL CONNECTOR ACCESSORY
|
Material
|
ALUMINUM ALLOY
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
12
|
Wire Size-Max
|
|