-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A standard and Snubberless™ Triacs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA26-800BWRG by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X9544
|
Newark | Triac, 800 V, 50 Ma, 25 A, 250 A, 75 Ma, 1.3 V Rohs Compliant: Yes |Stmicroelectronics BTA26-800BWRG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3238 |
|
$1.5400 / $3.5800 | Buy Now |
DISTI #
497-4172-5-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 25A TOP3 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1244 In Stock |
|
$1.4286 / $4.1600 | Buy Now |
DISTI #
BTA26-800BWRG
|
Avnet Americas | Triac, 800 V, 25 A, TOP-3, 1.3 V, 250 A, 75 mA - Rail/Tube (Alt: BTA26-800BWRG) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.2094 / $1.2859 | Buy Now |
DISTI #
511-BTA26-800BW
|
Mouser Electronics | Triacs 25 Amp 800 Volt RoHS: Compliant | 1005 |
|
$1.4800 / $3.4400 | Buy Now |
DISTI #
E02:0323_00206740
|
Arrow Electronics | TRIAC 800V 25A(RMS) 260A 3-Pin(3+Tab) TOP Insulated Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2427 | Europe - 88 |
|
$1.2878 / $3.5536 | Buy Now |
|
STMicroelectronics | 25A standard and Snubberless™, Triacs RoHS: Compliant Min Qty: 1 | 1005 |
|
$2.0300 / $3.3700 | Buy Now |
DISTI #
86938175
|
Verical | TRIAC 800V 25A(RMS) 260A 3-Pin(3+Tab) TOP Insulated Tube Min Qty: 5 Package Multiple: 1 Date Code: 2427 | Americas - 85 |
|
$1.2418 / $3.4267 | Buy Now |
DISTI #
BTA26-800BWRG
|
TME | Triac, 800V, 25A, TOP3, Igt: 50mA, Snubberless™ Min Qty: 1 | 279 |
|
$4.3100 / $5.0300 | Buy Now |
DISTI #
BTA26-800BWRG
|
Avnet Silica | Triac 800 V 25 A TOP3 13 V 250 A 75 mA (Alt: BTA26-800BWRG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BTA26-800BWRG
|
EBV Elektronik | Triac 800 V 25 A TOP3 13 V 250 A 75 mA (Alt: BTA26-800BWRG) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 3900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA26-800BWRG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA26-800BWRG
STMicroelectronics
25A standard and Snubberless™ Triacs
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, ISOLATED TOP3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 75 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA26-800BWRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA26-800BWRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Q8025K6 | Teccor | Check for Price | Alternistor TRIAC, 800V V(DRM), 25A I(T)RMS, TO-218, ISOLATED TO-218, 3 PIN | BTA26-800BWRG vs Q8025K6 |
The maximum operating temperature range for the BTA26-800BWRG is -40°C to 150°C.
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a suitable thermal interface material, and ensuring good airflow around the device.
The recommended storage condition for the BTA26-800BWRG is in a dry, cool place, away from direct sunlight, with a temperature range of 5°C to 30°C and relative humidity below 60%.
Yes, the BTA26-800BWRG is designed to handle high-voltage applications up to 800V. However, it's essential to ensure that the device is properly configured and used within its specified ratings to avoid damage or failure.
To troubleshoot issues with the BTA26-800BWRG, start by checking the device's operating conditions, such as voltage, current, and temperature. Verify that the device is properly configured and used within its specified ratings. If the issue persists, consult the datasheet and application notes or contact STMicroelectronics' technical support.