-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V, 25A, SNUBBERLESS TRIAC, PLASTIC, TOP3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 600 V, 25 A, SNUBBERLESS TRIAC | 14 |
|
$3.6000 / $7.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5805 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTA26-600BW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BTA26-600BW
STMicroelectronics
600V, 25A, SNUBBERLESS TRIAC, PLASTIC, TOP3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, TOP3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 75 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for BTA26-600BW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTA26-600BW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6025K6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, ISOLATED TO-218, 3 PIN | Teccor | BTA26-600BW vs Q6025K6 |
BTA26-600BWRG | 25A standard and Snubberless™ Triacs | STMicroelectronics | BTA26-600BW vs BTA26-600BWRG |
Q6025K6 | TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218AC, | Loras Industries Inc | BTA26-600BW vs Q6025K6 |
Q6025K6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-218, TO-218, 3 PIN | Littelfuse Inc | BTA26-600BW vs Q6025K6 |
Q5025K6 | Alternistor TRIAC, 500V V(DRM), 25A I(T)RMS, TO-218AC, ISOLATED TO-218AC, 3 PIN | Teccor | BTA26-600BW vs Q5025K6 |