Part Details for BTA25H-600CW3G by onsemi
Overview of BTA25H-600CW3G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTA25H-600CW3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9293
|
Newark | Bta25H-600Cw3G, Triacs |Onsemi BTA25H-600CW3G RoHS: Not Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 / $2.4800 | Buy Now |
DISTI #
BTA25H-600CW3G
|
Avnet Americas | Thyristor TRIAC 600V 250A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BTA25H-600CW3G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 21 Partner Stock |
|
RFQ | |
|
Rochester Electronics | 4 Quadrant Logic Level TRIAC, 600V, 25A, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$1.9000 / $2.2400 | Buy Now |
Part Details for BTA25H-600CW3G
BTA25H-600CW3G CAD Models
BTA25H-600CW3G Part Data Attributes
|
BTA25H-600CW3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BTA25H-600CW3G
onsemi
25 A, 35 mA IGT High TJ Internally Isolated 600 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 15 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |