Part Details for BTA24-800CW by Luguang Electronic Technology Co Ltd
Results Overview of BTA24-800CW by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BTA24-800CW Information
BTA24-800CW by Luguang Electronic Technology Co Ltd is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for BTA24-800CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BTA24-800CW-LGE
|
TME | Triac, 800V, 25A, TO220AB, Igt: 35mA, Ufmax: 1.55V Min Qty: 1 | 0 |
|
$0.4310 / $0.7340 | RFQ |